Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU6025A-151Y
Order Code2374269
Product RangeSRU6025A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.130 |
10+ | € 0.953 |
50+ | € 0.873 |
100+ | € 0.682 |
200+ | € 0.638 |
600+ | € 0.594 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU6025A-151Y
Order Code2374269
Product RangeSRU6025A Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)540mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Product RangeSRU6025A Series
DC Resistance Max0.77ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width6.2mm
Product Height2.5mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRU6025A Series
Inductance Tolerance
± 30%
Product Width
6.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
540mA
Saturation Current (Isat)
280mA
DC Resistance Max
0.77ohm
Product Length
6.5mm
Product Height
2.5mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
Product traceability