Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6838A-390M
Order Code4655302
Product RangeSRR6838A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | € 0.743 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€ 743.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6838A-390M
Order Code4655302
Product RangeSRR6838A Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)940mA
Product RangeSRR6838A Series
Inductor Case / Package-
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6.8mm
Product Height4.2mm
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
SRR6838A Series
DC Resistance Max
0.135ohm
Product Length
6.8mm
Product Height
4.2mm
RMS Current (Irms)
1.85A
Saturation Current (Isat)
940mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability