Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1210-121M
Order Code3373377
Product RangeSRR1210 Series
Technical Datasheet
131 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.150 |
10+ | € 0.946 |
25+ | € 0.890 |
50+ | € 0.834 |
100+ | € 0.778 |
250+ | € 0.695 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-121M
Order Code3373377
Product RangeSRR1210 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeSRR1210 Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
DC Resistance Max
0.17ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00568
Product traceability