Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R33M
Order Code3869815
Product RangeSRP7020TA Series
Technical Datasheet
1,490 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.820 |
50+ | € 0.603 |
100+ | € 0.571 |
250+ | € 0.525 |
500+ | € 0.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R33M
Order Code3869815
Product RangeSRP7020TA Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Power Inductor Case7mm x 6.6mm x 1.8mm
Product RangeSRP7020TA Series
Inductor Case / Package-
DC Resistance Max0.005ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height1.8mm
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.6mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
14A
Saturation Current (Isat)
25A
Product Range
SRP7020TA Series
DC Resistance Max
0.005ohm
Product Length
7mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability