Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-100M
Order Code3869827
Product RangeSRP7020TA Series
Technical Datasheet
823 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.813 |
50+ | € 0.598 |
100+ | € 0.566 |
250+ | € 0.552 |
500+ | € 0.537 |
1500+ | € 0.498 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-100M
Order Code3869827
Product RangeSRP7020TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP7020TA Series
Power Inductor Case7mm x 6.6mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.154ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height1.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP7020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
4A
Power Inductor Case
7mm x 6.6mm x 1.8mm
DC Resistance Max
0.154ohm
Product Length
7mm
Product Height
1.8mm
Technical Docs (1)
Alternatives for SRP7020TA-100M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability