Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-5R6M
Order Code2901832
Product RangeSRP6060FA Series
Technical Datasheet
106 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.680 |
10+ | € 1.430 |
50+ | € 1.240 |
200+ | € 1.190 |
400+ | € 0.947 |
750+ | € 0.864 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-5R6M
Order Code2901832
Product RangeSRP6060FA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP6060FA Series
Power Inductor Case6.6mm x 6.4mm x 5.8mm
Inductor Case / Package-
DC Resistance Max0.0158ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height5.8mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP6060FA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10A
Saturation Current (Isat)
10A
Power Inductor Case
6.6mm x 6.4mm x 5.8mm
DC Resistance Max
0.0158ohm
Product Length
6.6mm
Product Height
5.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00142
Product traceability