Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R60M
Order Code2434782
Product RangeSRP4012TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.805 |
100+ | € 0.661 |
500+ | € 0.597 |
1000+ | € 0.571 |
2000+ | € 0.544 |
4000+ | € 0.511 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R60M
Order Code2434782
Product RangeSRP4012TA Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP4012TA Series
Power Inductor Case4.45mm x 4.06mm x 1mm
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
SRP4012TA Series
DC Resistance Max
0.026ohm
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
6A
Power Inductor Case
4.45mm x 4.06mm x 1mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability