Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-1R0M
Order Code3928997
Product RangeSRP1038WA Series
Technical Datasheet
577 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.670 |
10+ | € 1.170 |
50+ | € 1.060 |
100+ | € 0.945 |
200+ | € 0.918 |
500+ | € 0.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-1R0M
Order Code3928997
Product RangeSRP1038WA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeSRP1038WA Series
Inductor Case / Package-
DC Resistance Max0.0031ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1038WA Series
DC Resistance Max
0.0031ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
25A
Saturation Current (Isat)
26A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability