Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-3R3M
Order Code4241970
Product RangeSRP1038CC Series
Technical Datasheet
482 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.766 |
10+ | € 0.625 |
50+ | € 0.570 |
100+ | € 0.514 |
200+ | € 0.488 |
500+ | € 0.462 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-3R3M
Order Code4241970
Product RangeSRP1038CC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeSRP1038CC Series
Inductor Case / Package-
DC Resistance Max0.0118ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP1038CC Series
DC Resistance Max
0.0118ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
14A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability