Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0512-2R2K
Order Code3410578
Product RangeSRP0512 Series
Technical Datasheet
30 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 6.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0512-2R2K
Order Code3410578
Product RangeSRP0512 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeSRP0512 Series
Power Inductor Case5.4mm x 5.1mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.0515ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1.2mm
Alternatives for SRP0512-2R2K
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP0512 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
6.8A
Power Inductor Case
5.4mm x 5.1mm x 1.2mm
DC Resistance Max
0.0515ohm
Product Length
5.4mm
Product Height
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability