Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4012TA-2R2M
Order Code2616878
Product RangeSRN4012TA Series
Technical Datasheet
1,234 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.208 |
100+ | € 0.183 |
500+ | € 0.160 |
1000+ | € 0.152 |
2250+ | € 0.144 |
4500+ | € 0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012TA-2R2M
Order Code2616878
Product RangeSRN4012TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.65A
Product RangeSRN4012TA Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRN4012TA-2R2M from Bourns is a SRN4012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 2.2µH at 100KHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.06ohm (±20%)
- RMS current (Irms) is 1.9A
- Saturation current (Isat) is 1.65A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 4mm x 4mm x 1.2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN4012TA Series
DC Resistance Max
0.06ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.65A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077