Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF4532-510Y
Order Code2786975
Product RangeSRF4532 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | € 0.337 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€ 168.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4532-510Y
Order Code2786975
Product RangeSRF4532 Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
Product RangeSRF4532 Series
Impedance2kohm
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRF4532-510Y from Bourns is a SRF4532 series common mode chip inductor. It provides EMI suppression for data and signal lines, CAN bus, telecom devices and consumer electronics.
- Common mode inductance is 51μH at 100KHz
- Tolerance is +50%/-30%
- High common mode impedance is 2000 ohm(typ) at 10MHz
- Maximum DCR is 3.5ohm
- Maximum IDC is 200mA
- Rated voltage is 50VDC
- Withstand voltage is 125VDC
- Minimum insulation resistance is 10Mohm at 100VDC
- Ferrite core, enamelled core wire, tin terminal
- Operating temperature range from -40°C to +125°C
Applications
Signal Processing
Technical Specifications
DC Current Rating
200mA
Product Range
SRF4532 Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Width
3.2mm
Qualification
-
Inductance
51µH
Impedance
2kohm
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000307
Product traceability