Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF3216A-121Y
Order Code2493829
Product RangeSRF3216A Series
Technical Datasheet
1,400 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.485 |
50+ | € 0.359 |
250+ | € 0.314 |
500+ | € 0.274 |
1000+ | € 0.261 |
2000+ | € 0.256 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216A-121Y
Order Code2493829
Product RangeSRF3216A Series
Technical Datasheet
DC Current Rating350mA
Inductance-
Product RangeSRF3216A Series
Impedance120ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
DC Current Rating
350mA
Product Range
SRF3216A Series
Inductor Case / Package
-
Product Width
1.6mm
Qualification
AEC-Q200
Inductance
-
Impedance
120ohm
Product Length
3.2mm
Product Height
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability