Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF3216-900Y
Order Code2329185
Product RangeSRF3216 Series
Technical Datasheet
1,316 In Stock
2,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.505 |
50+ | € 0.363 |
250+ | € 0.301 |
500+ | € 0.294 |
1000+ | € 0.286 |
2000+ | € 0.272 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216-900Y
Order Code2329185
Product RangeSRF3216 Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeSRF3216 Series
Impedance90ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
400mA
Product Range
SRF3216 Series
Inductor Case / Package
-
Product Width
1.6mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
3.2mm
Product Height
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for SRF3216-900Y
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability