Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1209U4-300Y
Order Code4710045
Product RangeSRF1209U4 Series
Technical Datasheet
3,000 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.465 |
50+ | € 0.395 |
250+ | € 0.336 |
500+ | € 0.317 |
1500+ | € 0.298 |
3000+ | € 0.272 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1209U4-300Y
Order Code4710045
Product RangeSRF1209U4 Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeSRF1209U4 Series
Impedance30ohm
Inductor Case / Package-
Product Length1.2mm
Product Width1mm
Product Height0.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
400mA
Product Range
SRF1209U4 Series
Inductor Case / Package
-
Product Width
1mm
Qualification
-
Inductance
-
Impedance
30ohm
Product Length
1.2mm
Product Height
0.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability