Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-102Y
Order Code2455012
Product RangeSRF0905A Series
Technical Datasheet
2,089 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.100 |
50+ | € 0.785 |
100+ | € 0.740 |
250+ | € 0.685 |
500+ | € 0.645 |
1000+ | € 0.626 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-102Y
Order Code2455012
Product RangeSRF0905A Series
Technical Datasheet
DC Current Rating800mA
Inductance1mH
Product RangeSRF0905A Series
Impedance1.5kohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRF0905A series SMD Line Filter suitable for automotive systems and EMI suppression applications.
- Current rating up to 1.6A
- 10 to 6500μH Inductance range
- Frequency range to 300MHz
- AEC-Q200 qualified
- Halogen-free
Applications
Industrial, Automotive, Lighting
Technical Specifications
DC Current Rating
800mA
Product Range
SRF0905A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
1mH
Impedance
1.5kohm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000455
Product traceability