Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-3812SP125T-2
Order Code3052139
Product RangeSinglFuse SF-3812SP-T
Technical Datasheet
3,165 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.130 |
50+ | € 0.782 |
250+ | € 0.658 |
500+ | € 0.560 |
1000+ | € 0.525 |
2500+ | € 0.489 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812SP125T-2
Order Code3052139
Product RangeSinglFuse SF-3812SP-T
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC63VDC
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse SF-3812SP-T
Breaking Capacity Current AC250A
Breaking Capacity Current DC250A
SVHCLead (25-Jun-2025)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
250VAC
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
250A
SVHC
Lead (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63VDC
Product Range
SinglFuse SF-3812SP-T
Breaking Capacity Current DC
250A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000267
Product traceability