Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206HV15M-2
Order Code2911347
Product RangeSinglFuse SF-1206HVxxM
Technical Datasheet
799 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.629 |
50+ | € 0.526 |
250+ | € 0.481 |
500+ | € 0.442 |
1500+ | € 0.410 |
3000+ | € 0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HV15M-2
Order Code2911347
Product RangeSinglFuse SF-1206HVxxM
Technical Datasheet
Fuse Current15A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC35VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HVxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
35VDC
Product Range
SinglFuse SF-1206HVxxM
Breaking Capacity Current DC
150A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability