Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1105-150ML
Order Code2328968
Product RangeSDR1105 Series
Technical Datasheet
853 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.010 |
10+ | € 0.601 |
50+ | € 0.521 |
200+ | € 0.454 |
400+ | € 0.431 |
800+ | € 0.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-150ML
Order Code2328968
Product RangeSDR1105 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Product RangeSDR1105 Series
Power Inductor Case11.1mm x 10mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4.8mm
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
SDR1105 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
8A
Power Inductor Case
11.1mm x 10mm x 4.8mm
DC Resistance Max
0.052ohm
Product Length
11.1mm
Product Height
4.8mm
Alternatives for SDR1105-150ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
Product traceability