Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1005-1R0ML
Order Code1828045
Product RangeSDR1005 Series
Technical Datasheet
37 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.584 |
10+ | € 0.519 |
50+ | € 0.473 |
100+ | € 0.427 |
200+ | € 0.386 |
600+ | € 0.345 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-1R0ML
Order Code1828045
Product RangeSDR1005 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)9A
Product RangeSDR1005 Series
Inductor Case / Package-
DC Resistance Max0.007ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
DC Resistance Max
0.007ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SDR1005-1R0ML
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001675
Product traceability