Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0302-4R7ML.
Order Code2336392
Product RangeSDR0302 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.170 |
Price for:Each
Minimum: 2000
Multiple: 2000
€ 340.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-4R7ML.
Order Code2336392
Product RangeSDR0302 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.35A
Power Inductor Case3mm x 2.8mm x 2.5mm
Product RangeSDR0302 Series
DC Resistance Max0.15ohm
Inductance Tolerance0
Product Length3mm
Product Width2.8mm
Product Height2.5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
0.15ohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.35A
Product Range
SDR0302 Series
Inductance Tolerance
0
Product Width
2.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for SDR0302-4R7ML.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257