Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE0403A-180M
Order Code2454934
Product RangeSDE0403A Series
Technical Datasheet
987 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.477 |
50+ | € 0.349 |
250+ | € 0.304 |
500+ | € 0.276 |
1000+ | € 0.266 |
2000+ | € 0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0403A-180M
Order Code2454934
Product RangeSDE0403A Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)750mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeSDE0403A Series
Inductor Case / Package-
DC Resistance Max0.309ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
SDE0403A Series
DC Resistance Max
0.309ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability