Print Page
Image is for illustrative purposes only. Please refer to product description.
2,410 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.430 |
50+ | € 2.190 |
100+ | € 2.020 |
250+ | € 1.810 |
500+ | € 1.680 |
1000+ | € 1.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SA2-7200-CLT-STD is a 2-electrode High Voltage Gas Discharge Tube Device, designed for high isolation applications. The gas discharge tube device offers high insulation resistance over a wide temperature range and is offered with DC breakdowns from 2.4 to 7.2kV.
- -40 to 125°C Operating temperature
Applications
Industrial, Power Management, Medical
Technical Specifications
Product Range
SA2
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
10kV
DC Breakover Voltage
8.64kV
Impulse Discharge Current
5kA
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability