Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.570 |
5+ | € 12.320 |
Product Information
Product Overview
RS-485EVALBOARD2 is an evaluation board that serves as an aid in evaluating circuit protection on RS-485 serial device port solutions using Bourns® TBU® High-Speed Protector (HSP), MOV and TVS products to meet the required industry standards on RS-485 port interfaces. The recommended Bourns® TBU® HSP solution offers enhanced performance features over competing technologies, which can help the design engineer to increase the surge & transient protection level on RS-485 ports and place the entire circuit protection solution into a smaller PCB area. Bourns has developed a RS-485 evaluation board manufactured using FR4 PCB with nickel gold plating on top and bottom sides.
- Size is 50mm x 25mm x 1.2mm
Technical Specifications
Interface
Texas Instruments
-
No SVHC (25-Jun-2025)
RS485 Transceivers
TBU-CA065-300-WH
Eval Board TBU-CA065-300-WH
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate