Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0913-270K
Order Code2725250
Product RangeRLB Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.540 |
| 5+ | € 0.467 |
| 10+ | € 0.422 |
| 25+ | € 0.409 |
| 50+ | € 0.396 |
| 200+ | € 0.347 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-270K
Order Code2725250
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance27µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.5A
Saturation Current (Isat)1.7A
DC Resistance Max0.08ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 10%
Inductance
27µH
RMS Current (Irms)
2.5A
DC Resistance Max
0.08ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
Product traceability