Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR4412-2SFR1000F
Order Code2813675
Product RangePWR4412-2S Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR4412-2SFR1000F
Order Code2813675
Product RangePWR4412-2S Series
Technical Datasheet
Resistance0.1ohm
Product RangePWR4412-2S Series
Power Rating-
Resistor Case / PackageRadial Leaded
Resistor TechnologyMetal Alloy
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
0.1ohm
Power Rating
-
Resistor Technology
Metal Alloy
Temperature Coefficient
± 20ppm/°C
SVHC
No SVHC (16-Jan-2020)
Product Range
PWR4412-2S Series
Resistor Case / Package
Radial Leaded
Resistance Tolerance
± 1%
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability