Product Information
Product Overview
The PN-DESIGNKIT-7 is the Port Note design kit for dual supply voltage RJ11 SLIC protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The SLIC telephone interface supplies battery power, provides dial tone and generates ringing voltage. This solution protects dual supply voltage SLIC interfaces against surge and power contact threats.
- Compliance to GR-1089-CORE, section 4, port types 1, 3, 5
- This solution provides a high level of protection within a small amount of PCB area
Applications
Communications & Networking
Contents
One TISP8200HDMR-S thyristor, One TISP8201HDMR-S thyristor, Two B1250T telecom fuses, Design guide.
Technical Specifications
Thyristor: TISP8200HDMR-S, TISP8201HDMR-S, 2x Telecom Fuses: B1250T
No SVHC (07-Jul-2017)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate