Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM3700-70-RC
Order Code3373316
Product RangePM3700 Series
Technical Datasheet
82 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.640 |
| 5+ | € 2.410 |
| 10+ | € 2.180 |
| 25+ | € 2.020 |
| 50+ | € 1.850 |
| 200+ | € 1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-70-RC
Order Code3373316
Product RangePM3700 Series
Technical Datasheet
DC Current Rating1.5A
Inductance10mH
Product RangePM3700 Series
Impedance-
Inductor Case / Package-
Product Length21.6mm
Product Width21.6mm
Product Height11.43mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
1.5A
Product Range
PM3700 Series
Inductor Case / Package
-
Product Width
21.6mm
Qualification
-
Inductance
10mH
Impedance
-
Product Length
21.6mm
Product Height
11.43mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
Product traceability