Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDC060-FD20A12S
Order Code4293164
Product RangePDC-FD Series
Technical Datasheet
159 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.040 |
50+ | € 4.230 |
100+ | € 4.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDC060-FD20A12S
Order Code4293164
Product RangePDC-FD Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating5A
Frequency Range200kHz
Power Rating60W
Isolation Voltage1.5kV
Primary Voltages36V to 72V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangePDC-FD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
PDC-FD Series
Current Rating
5A
Power Rating
60W
Primary Voltages
36V to 72V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001277
Product traceability