Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.856 |
10+ | € 0.647 |
100+ | € 0.366 |
500+ | € 0.317 |
1000+ | € 0.291 |
5000+ | € 0.245 |
Product Information
Product Overview
The CDSOD323-T12C is a Transient Voltage Suppressor (TVS) Array Diode for surge and ESD protection applications. The transient voltage suppressor array series offers a 5V voltage in a bidirectional configuration. Bourns® chip diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
- 3pF Typical low capacitance
- Protects one line or one I/O port
- -55 to +150°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices, Imaging, Video & Vision
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
28.3V
2Pins
-
-
SOD-323
12V
CDSOD323 Series
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CDSOD323-T12C
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate