Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.840 |
5+ | € 33.000 |
10+ | € 31.480 |
25+ | € 29.500 |
50+ | € 28.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 36.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS110-AG0P15-2DG
Order Code3107500
Product RangeBPS110
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max0.15psi
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Sensor Case / PackageSMD
Sensor Case StyleSMD
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBPS110
Qualification-
Product Overview
BPS110-AG0P15-2DG is a BPS110 series 12mm analogue low pressure sensor. Application includes industrial (HVAC systems, process monitoring, packaging automation), medical devices-low/medium risk (diagnostic equipment, analysis equipment).
- Air/gas media compatibility, gauge pressure type
- 0.15psi pressure, surface mount terminals, dual port/horizontal style
- Compensated analogue output, ultra-low pressure sensing
- For use in clean, dry air and non-corrosive gas environments
- Amplified analogue output, 12bit DAC resolution
- 200Hz sampling range, 25ms typical analogue update time
- Accuracy is ±0.25%FS at 25°C
- Supply voltage range from 2.7V to 5.5V, output current is 1.9mA
- Operating temperature range from -40°C to +85°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
0.15psi
Supply Voltage Max
5.5V
Sensor Case Style
SMD
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS110
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
-
Supply Voltage Min
2.7V
Sensor Case / Package
SMD
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001307
Product traceability