Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC4842R-R12K
Order Code4296864
Product RangeAC4842R Series
Technical Datasheet
830 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.305 |
50+ | € 0.197 |
100+ | € 0.180 |
250+ | € 0.153 |
500+ | € 0.149 |
1000+ | € 0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC4842R-R12K
Order Code4296864
Product RangeAC4842R Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)1.5A
Product RangeAC4842R Series
Inductance Tolerance± 10%
DC Resistance Max0.0173ohm
Self Resonant Frequency1.1GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
120nH
Product Range
AC4842R Series
DC Resistance Max
0.0173ohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
1.5A
Inductance Tolerance
± 10%
Self Resonant Frequency
1.1GHz
Product Width
3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability