Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2316-V-RC
Order Code2333633
Product Range2300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.050 |
3+ | € 3.000 |
5+ | € 2.940 |
10+ | € 2.650 |
20+ | € 2.580 |
50+ | € 2.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2316-V-RC
Order Code2333633
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance220µH
RMS Current (Irms)5.8A
DC Resistance Max0.054ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2300 series high-current Toroid Inductor with low core loss. It is suitable for DC/DC converter and EMI filter applications.
- Low radiation
- High current capacity
- Horizontal or vertical mount
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial
Notes
Current to cause 30°C maximum temperature rise.
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
5.8A
Inductance Tolerance
± 15%
Inductance
220µH
DC Resistance Max
0.054ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability