Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.960 |
50+ | € 1.510 |
100+ | € 1.390 |
250+ | € 1.250 |
500+ | € 1.150 |
1000+ | € 0.982 |
Product Information
Product Overview
The Mini-TRIGARD 2038 series miniature symmetrical surface mount (SM) 3-electrode Gas Discharge Tube surge protection device. The industry-leading quality and features of the Bourns® miniature-TRIGARD™ series GDT continue in the 2038 symmetrical version. The 2038 series breakdown voltages are nearly equal line to line as well as line to ground. Bourns® Gas Discharge Tubes (GDT) are designed to prevent damage from transient disturbances by acting as a crowbar in creating a virtual short-to-ground circuit during conduction. When an electrical surge exceeds the defined breakdown voltage level of the GDT, the gas becomes ionized and rapid conduction takes place. When the surge passes and the system voltage returns to normal levels, the GDT returns to its high-impedance (OFF) state.
- 5mm diameter, 7.5mm length
- Balanced Mini-TRIGARD™
- Ideal for board level protection of broadband circuits
- Symmetrical breakdown voltage (L-L, L-G)
- Leadless, surface mount for economical assembly
- High surge current rating, low insertion loss
- Stable breakdown throughout life
- Low capacitance of less than 1pF
- Symmetrical turn on characteristics
- High energy-handling capability
- Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
Applications
Safety, Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Mini-TRIGARD 2038
3 Terminal SMD
500V
150V
10kA
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate