Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2036-23-SM-RPLF
Order Code1961490
Product RangeMini-TRIGARD
Technical Datasheet
757 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.490 |
50+ | € 1.190 |
100+ | € 1.090 |
250+ | € 1.070 |
500+ | € 0.972 |
1000+ | € 0.879 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-23-SM-RPLF
Order Code1961490
Product RangeMini-TRIGARD
Technical Datasheet
Product RangeMini-TRIGARD
DC Breakover Voltage230V
GDT Case Style3 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-TRIGARD
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
230V
Impulse Discharge Current
20kA
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2036-23-SM-RPLF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability