Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2036-09-SMLF
Order Code3373335
Product Range2036-xx-SM
Technical Datasheet
258 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.610 |
5+ | € 1.300 |
10+ | € 1.250 |
20+ | € 1.190 |
40+ | € 1.090 |
100+ | € 0.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-09-SMLF
Order Code3373335
Product Range2036-xx-SM
Technical Datasheet
Product Range2036-xx-SM
DC Breakover Voltage90V
GDT Case Style3 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
2036-xx-SM
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
550V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability