Print Page
Image is for illustrative purposes only. Please refer to product description.
518 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.730 |
5+ | € 1.640 |
10+ | € 1.540 |
20+ | € 1.430 |
40+ | € 1.330 |
100+ | € 1.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-07-SMLF
Order Code2383326
Technical Datasheet
Product Range-
DC Breakover Voltage75V
GDT Case Style3 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage525V
Product Overview
The 2036-07-SMLF is a 3-pole miniature Gas Discharge Tube for telecommunications.
- Balanced Mini-TRIGARD™
- 5mm Diameter, 7.5mm long
- UL recognized
- Test methods per ITU-T (CCITT) K.12, IEEE C62.31
Applications
Safety, Industrial, Communications & Networking, Automotive, Aerospace, Defence, Military, Consumer Electronics, Commercial
Technical Specifications
Product Range
-
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
525V
DC Breakover Voltage
75V
Impulse Discharge Current
20kA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000737
Product traceability