2,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.480 |
50+ | € 1.900 |
100+ | € 1.740 |
250+ | € 1.570 |
500+ | € 1.450 |
1000+ | € 1.330 |
Product Information
Product Overview
The 2030-23T-SM-RPLF is a 3-element Gas Discharge Tube provides superior protection against fast rising voltage transients. The GDT on the market today commonly specify their impulse limiting performance at a 1kV/μs rate of rise. The T-series specifies its impulse limiting performance at a very fast 5kV, 1.2 x 50μs making it ideally suited for use with the TBU® HSP. The 2030 T-series and TBU® HSP provides a superior protection solution for a broad number of industrial applications as well as telecom applications requiring GR-1089 or ITU-T K.21 compliance. When exposed to a transient event, the TBU® HSP will transition into a current-blocking condition in less than 1μs at the rated current. When needed, the GDT will transition into conduction at a voltage below its maximum impulse rating, protecting the TBU® HSP from overvoltage and shunting the excess surge energy to ground.
- 5mm diameter, 7.3mm length
- Very fast acting
- Small size
- Stable breakdown throughout life
- High surge current rating, low insertion loss
- UL recognized
- Designed to operate with TBU® devices
Applications
Safety, Avionics, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
-
3 Terminal SMD
650V
185V
4kA
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate