Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.591 |
50+ | € 0.451 |
250+ | € 0.375 |
500+ | € 0.345 |
1000+ | € 0.318 |
2500+ | € 0.268 |
Price for:Each
Minimum: 5
Multiple: 5
€ 2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
2003
GDT Case Style
SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
75V
Impulse Discharge Current
1kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
Product traceability