Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1250A-1S-400
Order Code4228282
Product Range1250A Series
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 116.710 |
5+ | € 104.740 |
10+ | € 99.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 116.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1250A-1S-400
Order Code4228282
Product Range1250A Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
SPD TypeType 2 & 4
Peak Surge Current50kA
Continuing Operating Voltage Max420VAC
Suppressor MountingDIN Rail
Product Range1250A Series
Plug TypeIEC 61643-11
SVHCNo SVHC (21-Jan-2025)
Product Overview
1250A-1S-400 is a 1250A series general duty AC surge protective device. Designed to protect high-risk electrical service entrance and branch panels. This SPD is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installation without LPS (lighting rods). Typical applications are electrical service entrance, branch panels, all power circuits, heavy industrial and EV charging stations.
- 50KA maximum discharge current rating (large surge energy capability)
- DIN rail mountable and pluggable module for easy replacement
- Complies with UL 1449 and IEC/EN 61643-11 standards
- Pluggable module for easy replacement
- Remote signalling capability and visual fault indicator
- Compact design ideal for limited spaces
- One protected pole
- 277/480V, 347/600V operating voltage
- High reliability protected MOV with advanced thermal disconnector (TD+)
- IP 20 environmental rating and operating temperature range from -40 to 85°C
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
420VAC
Product Range
1250A Series
SVHC
No SVHC (21-Jan-2025)
No. of Poles
1 Pole
Peak Surge Current
50kA
Suppressor Mounting
DIN Rail
Plug Type
IEC 61643-11
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability