Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1140-222K-RC
Order Code4035741
Product Range1140 Series
Technical Datasheet
194 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.410 |
| 5+ | € 9.910 |
| 10+ | € 9.380 |
| 20+ | € 9.320 |
| 40+ | € 8.690 |
| 70+ | € 8.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-222K-RC
Order Code4035741
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)2.4A
Saturation Current (Isat)4.4A
DC Resistance Max0.494ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.4A
Inductance Tolerance
± 10%
Inductance
2.2mH
RMS Current (Irms)
2.4A
DC Resistance Max
0.494ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110903
Product traceability