Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2309-V-RC
Order Code1704108
Product Range2300 Series
Technical Datasheet
126 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.390 |
3+ | € 3.180 |
5+ | € 2.960 |
10+ | € 2.750 |
20+ | € 2.640 |
50+ | € 2.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2309-V-RC
Order Code1704108
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance47µH
RMS Current (Irms)10.7A
DC Resistance Max0.016ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
10.7A
Inductance Tolerance
± 15%
Inductance
47µH
DC Resistance Max
0.016ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036