Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-221H-RC
Order Code1693404
Product Range2300HT Series
Technical Datasheet
36 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.530 |
10+ | € 4.810 |
25+ | € 3.670 |
50+ | € 3.520 |
100+ | € 3.270 |
500+ | € 3.020 |
1000+ | € 2.960 |
2500+ | € 2.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-221H-RC
Order Code1693404
Product Range2300HT Series
Technical Datasheet
Product Range2300HT Series
Inductance220µH
RMS Current (Irms)6.8A
DC Resistance Max0.061ohm
Inductance Tolerance± 15%
Technical Specifications
Product Range
2300HT Series
RMS Current (Irms)
6.8A
Inductance Tolerance
± 15%
Inductance
220µH
DC Resistance Max
0.061ohm
Technical Docs (2)
Alternatives for 2300HT-221H-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043387
Product traceability