Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2200HT-220-V-RC
Order Code2112804
Product Range2200HT Series
Technical Datasheet
66 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.100 |
5+ | € 2.830 |
10+ | € 2.550 |
20+ | € 2.450 |
40+ | € 2.350 |
77+ | € 2.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2200HT-220-V-RC
Order Code2112804
Product Range2200HT Series
Technical Datasheet
Product Range2200HT Series
Inductance22µH
RMS Current (Irms)9.3A
DC Resistance Max0.02ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2200HT series Toroid Inductor with low magnetic radiation. It is suitable for high operating temperature environments, DC/DC converters, output chokes and EMI filters.
- High-current capacity
- Horizontal or vertical mount available
- High temperature
- -55 to 200°C Operating temperature range
Applications
Power Management, Industrial
Notes
Rated IDC causes a 50°C temperature rise.
Technical Specifications
Product Range
2200HT Series
RMS Current (Irms)
9.3A
Inductance Tolerance
± 15%
Inductance
22µH
DC Resistance Max
0.02ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021315
Product traceability