Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2124-H-RC
Order Code1610402
Product Range2100 Series
Technical Datasheet
44 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.060 |
5+ | € 1.930 |
10+ | € 1.810 |
25+ | € 1.670 |
50+ | € 1.580 |
120+ | € 1.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2124-H-RC
Order Code1610402
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance1mH
RMS Current (Irms)1.3A
DC Resistance Max0.4ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2124-H-RC is a 1mH high-current Toroid Inductor with low core loss and low radiation. This 2100 series inductor supports horizontal mount and features high current capacity.
- -55 to 105°C Operating temperature range
Applications
Power Management
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
1.3A
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
0.4ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability