Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part NoGMS 120
Order Code1869031
Technical Datasheet
Test Detector TypeCable, Ferrous Metal, Non Ferrous Metal, Wood
Depth Measurement120mm
External Height200mm
External Width85mm
External Depth32mm
Weight270g
Product Range-
Product Overview
The GMS 120 Profesional is the most reliable multi-detector in its class. With its easily usable hand held nature it makes taking measurements simple.
- Most objects are found and application errors are avoided due to the automatic calibration
- Reliable detection even of deep-lying objects – up to a depth of 12 cm
- Even more reliable detection of objects due to three-colour LED luminous ring
- Pinpoint indication of the object's centre with the Centre Finder scale
- Better visibility of the result due to illuminated display
- Marking hole with LED luminous ring
- Three detection modes for various applications: Drywall mode, metal mode, live cable mode
Technical Specifications
Test Detector Type
Cable, Ferrous Metal, Non Ferrous Metal, Wood
External Height
200mm
External Depth
32mm
Product Range
-
Depth Measurement
120mm
External Width
85mm
Weight
270g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.649544