Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608600226
Order Code4224624
Also Known AsGTIN UPC EAN: 3165140116473
Technical Datasheet
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.580 |
10+ | € 3.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608600226
Order Code4224624
Also Known AsGTIN UPC EAN: 3165140116473
Technical Datasheet
Abrasive Material-
External Diameter230mm
Bore Size22.23mm
Thickness3mm
Abrasive GradeP30
Operating Speed Max80m/s
Product Range-
SVHCTo Be Advised
Product Overview
- Suitable for use with hand-held grinders
- High-quality aluminium oxide for long life and fast work
- Grit grade 24
- Bore size: 22.2mm
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
P30
Product Range
-
External Diameter
230mm
Thickness
3mm
Operating Speed Max
80m/s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285