Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | € 102.210 |
Price for:Each
Minimum: 5
Multiple: 5
€ 511.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part NoASPH 1850-100 GREEN
Order Code1850708
Product RangeASPH 1850
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric54mm
External Width - Metric187mm
External Depth - Metric100mm
IP RatingIP65
Body ColourBlack, Green
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial7.36"
External Depth - Imperial3.94"
Product RangeASPH 1850
ConfigurableNo
Product Overview
The ASPH 1850-100 GREEN is a Wall-mount Enclosure made of aluminium with green finish.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
54mm
External Depth - Metric
100mm
Body Colour
Black, Green
External Height - Imperial
2.13"
External Depth - Imperial
3.94"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium
External Width - Metric
187mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.36"
Product Range
ASPH 1850
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76042100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1