Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No82800124
Order Code3216900
Product RangeBOS-Streamline Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No82800124
Order Code3216900
Product RangeBOS-Streamline Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric209.3mm
External Width - Metric98mm
External Depth - Metric34.8mm
IP RatingIP40
Body ColourGray
NEMA Rating-
External Height - Imperial8.2"
External Width - Imperial3.86"
External Depth - Imperial1.37"
Product RangeBOS-Streamline Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
209.3mm
External Depth - Metric
34.8mm
Body Colour
Gray
External Height - Imperial
8.2"
External Depth - Imperial
1.37"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
98mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.86"
Product Range
BOS-Streamline Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176904