Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16.740 |
| 5+ | € 16.410 |
| 10+ | € 16.070 |
| 20+ | € 15.740 |
| 50+ | € 15.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No63208000
Order Code4569649
Product RangeEuromas Series
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric64mm
External Depth - Metric98mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial1.5"
External Width - Imperial2.52"
External Depth - Imperial3.86"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
63208000 is an Euromas II series, visually appealing electronics enclosure made of ABS with easy-to-install screw connection technology.
- Light grey, similar to RAL 7035 (single coloured)
- IP65 IP rating and 3 NEMA rating
- Dimension (H x W x D) is 38mm x 64mm x 98mm
- Particularly recycling-friendly due to the use of pure plastics without injected metal parts
- Enclosure can be mounted on the wall without additional processing
- Fixing domes for PCBs and mounting plates are provided in the bottom section
- Offset cams for clamping rectangular PCBs
- Material ABS, seal CR
- Temperature resistance: -30°C to 70°C
Contents
Lid and base, Self-tapping coarse-pitch thread lid screws made of V2A.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
38mm
External Depth - Metric
98mm
Body Colour
Light Grey
External Height - Imperial
1.5"
External Depth - Imperial
3.86"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
2.52"
Product Range
Euromas Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092